
350201-1 | |
|---|---|
DigiKey Part Number | A25460TR-ND - Tape & Reel (TR) A25460CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350201-1 |
Description | CONN PIN 10-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 10-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350201-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.53800 | ¥15.38 |
| 25 | ¥1.43880 | ¥35.97 |
| 50 | ¥1.37100 | ¥68.55 |
| 100 | ¥1.30570 | ¥130.57 |
| 250 | ¥1.22388 | ¥305.97 |
| 500 | ¥1.16516 | ¥582.58 |
| 1,000 | ¥1.10951 | ¥1,109.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.98794 | ¥2,469.85 |
| 5,000 | ¥0.94077 | ¥4,703.85 |
| 7,500 | ¥0.91423 | ¥6,856.72 |
| 12,500 | ¥0.88186 | ¥11,023.25 |
| 17,500 | ¥0.86117 | ¥15,070.48 |
| 25,000 | ¥0.83977 | ¥20,994.25 |
| 62,500 | ¥0.78724 | ¥49,202.50 |














