34320 | ||
---|---|---|
DigiKey Part Number | A27198-ND | |
Manufacturer | ||
Manufacturer Product Number | 34320 | |
Description | CONN INLINE 4 AWG CRIMP | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 4 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 34320 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.73800 | ¥107.38 |
100 | ¥9.24210 | ¥924.21 |
1,000 | ¥7.29368 | ¥7,293.68 |
5,000 | ¥6.59429 | ¥32,971.45 |
10,000 | ¥6.18277 | ¥61,827.70 |