Terminal Inline, Individual Openings (Parallel) Connector Crimp 2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Inline, Individual Openings (Parallel) Connector Crimp 2 AWG
192050008
192050008
Molex - Quixon Quick Disconnect Terminals

0192050008

DigiKey Part Number
WM7299-ND
Manufacturer
Manufacturer Product Number
0192050008
Description
CONN INLINE 2 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 2 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
Varies by Wire Size
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
2 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Base Product Number
Terminal Type
Inline, Individual Openings (Parallel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,320
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
10¥9.85800¥98.58
25¥9.24240¥231.06
50¥8.79920¥439.96
100¥8.37920¥837.92
250¥7.85384¥1,963.46
500¥7.47888¥3,739.44
1,000¥7.12187¥7,121.87
2,500¥6.67607¥16,690.17
Manufacturers Standard Package