316040-6 | |
---|---|
DigiKey Part Number | A29271-ND |
Manufacturer | |
Manufacturer Product Number | 316040-6 |
Description | CONN SOCKET 14-16AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 316040-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥16.80600 | ¥168.06 |
25 | ¥16.72200 | ¥418.05 |
50 | ¥16.55120 | ¥827.56 |
100 | ¥15.09880 | ¥1,509.88 |