4 Position Rectangular Housing Connector Receptacle Black 0.400" (10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Black 0.400" (10.16mm)
2-917807-2
2-917807-2

2-917807-2

DigiKey Part Number
A29742-ND
Manufacturer
Manufacturer Product Number
2-917807-2
Description
CONN RCPT HSG 4POS 10.16MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.400" (10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
2-917807-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.400" (10.16mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.400" (10.16mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 570
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.86000¥30.86
10¥26.19400¥261.94
25¥24.55040¥613.76
50¥23.37720¥1,168.86
150¥21.63200¥3,244.80
300¥20.59917¥6,179.75
600¥19.61617¥11,769.70
1,050¥18.85723¥19,800.09
2,550¥17.71380¥45,170.19
Manufacturers Standard Package