1318697-6 | |
---|---|
DigiKey Part Number | A29327-ND |
Manufacturer | |
Manufacturer Product Number | 1318697-6 |
Description | CONN SOCKET 8AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1318697-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥18.15200 | ¥181.52 |
25 | ¥18.06160 | ¥451.54 |
50 | ¥17.87620 | ¥893.81 |
100 | ¥16.30650 | ¥1,630.65 |