316041-6 | |
---|---|
DigiKey Part Number | A29274-ND |
Manufacturer | |
Manufacturer Product Number | 316041-6 |
Description | CONN SOCKET 10-12AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 316041-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.10600 | ¥251.06 |
500 | ¥20.49530 | ¥10,247.65 |
1,000 | ¥18.31771 | ¥18,317.71 |
5,000 | ¥15.88391 | ¥79,419.55 |