
917805-2 | |
|---|---|
DigiKey Part Number | A29313-ND |
Manufacturer | |
Manufacturer Product Number | 917805-2 |
Description | CONN PIN 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917805-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.32000 | ¥34.32 |
| 10 | ¥29.19300 | ¥291.93 |
| 25 | ¥27.36040 | ¥684.01 |
| 50 | ¥26.05220 | ¥1,302.61 |
| 100 | ¥24.80750 | ¥2,480.75 |
| 250 | ¥23.25424 | ¥5,813.56 |
| 500 | ¥22.14456 | ¥11,072.28 |
| 1,000 | ¥21.08808 | ¥21,088.08 |
| 2,500 | ¥19.76923 | ¥49,423.08 |
























