
179956-2 | |
|---|---|
DigiKey Part Number | A29272TR-ND - Tape & Reel (TR) A29272CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 179956-2 |
Description | CONN SOCKET 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 179956-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.35000 | ¥30.35 |
| 10 | ¥25.76900 | ¥257.69 |
| 25 | ¥24.15840 | ¥603.96 |
| 50 | ¥23.00220 | ¥1,150.11 |
| 100 | ¥21.90390 | ¥2,190.39 |
| 250 | ¥20.53176 | ¥5,132.94 |
| 500 | ¥19.55192 | ¥9,775.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥18.37587 | ¥22,051.04 |























