
3-643819-6 | |
|---|---|
DigiKey Part Number | A31280-ND |
Manufacturer | |
Manufacturer Product Number | 3-643819-6 |
Description | CONN RCPT 6POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643819-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.38000 | ¥6.38 |
| 10 | ¥5.39900 | ¥53.99 |
| 25 | ¥5.06240 | ¥126.56 |
| 50 | ¥4.82000 | ¥241.00 |
| 100 | ¥4.58920 | ¥458.92 |
| 250 | ¥4.30160 | ¥1,075.40 |
| 500 | ¥4.09606 | ¥2,048.03 |
| 1,000 | ¥3.90042 | ¥3,900.42 |
| 2,500 | ¥3.65620 | ¥9,140.50 |


























