3-641438-4 | ||
---|---|---|
DigiKey Part Number | 3-641438-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-641438-4 | |
Description | CONN PLUG 4POS IDC 24AWG TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-641438-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.00000 | ¥10.00 |
10 | ¥9.33300 | ¥93.33 |
100 | ¥8.03230 | ¥803.23 |
1,500 | ¥6.33927 | ¥9,508.91 |
6,000 | ¥5.73140 | ¥34,388.40 |
10,500 | ¥5.37372 | ¥56,424.06 |