3-640430-4 | ||
---|---|---|
DigiKey Part Number | A31218-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-640430-4 | |
Description | CONN RCPT 4POS IDC 26AWG TIN | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-640430-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.08000 | ¥40.80 |
250 | ¥3.07260 | ¥768.15 |
1,000 | ¥2.54350 | ¥2,543.50 |
5,000 | ¥2.25330 | ¥11,266.50 |
10,000 | ¥2.11268 | ¥21,126.80 |