Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,184 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 20 AWG | Closed End | Tin | 80.0µin (2.03µm) | Yellow | |||
2,753 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 24 AWG | Feed Through | Tin | 80.0µin (2.03µm) | White | |||
1,597 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line), Right Angle | - | IDC | Discrete or Ribbon Cable | 20 AWG | Closed End | Tin | 80.0µin (2.03µm) | Yellow |