3-2106003-2 | ||
---|---|---|
DigiKey Part Number | A100358TR-ND - Tape & Reel (TR) A100358CT-ND - Cut Tape (CT) A100358DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3-2106003-2 | |
Description | CONN WIRE IDC 2POS 24AWG SMD RA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-2106003-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥5.70293 | ¥2,566.32 |
900 | ¥5.38616 | ¥4,847.54 |
1,350 | ¥4.65744 | ¥6,287.54 |
3,150 | ¥4.30892 | ¥13,573.10 |
11,250 | ¥3.92119 | ¥44,113.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.91200 | ¥69.12 |
25 | ¥6.61000 | ¥165.25 |
50 | ¥6.51980 | ¥325.99 |
100 | ¥5.69650 | ¥569.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.10100 | ¥71.01 |
25 | ¥6.81360 | ¥170.34 |
50 | ¥6.66920 | ¥333.46 |
100 | ¥6.37950 | ¥637.95 |