2-2106003-2 | ||
---|---|---|
DigiKey Part Number | A100354TR-ND - Tape & Reel (TR) A100354CT-ND - Cut Tape (CT) A100354DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2-2106003-2 | |
Description | CONN WIRE IDC 2POS 22AWG SMD RA | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2106003-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥4.51569 | ¥2,032.06 |
900 | ¥4.41672 | ¥3,975.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.79100 | ¥77.91 |
25 | ¥7.44760 | ¥186.19 |
50 | ¥7.34400 | ¥367.20 |
100 | ¥6.41720 | ¥641.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.56100 | ¥75.61 |
25 | ¥7.23080 | ¥180.77 |
50 | ¥7.12900 | ¥356.45 |
100 | ¥6.23010 | ¥623.01 |