3-2106003-3 | |
---|---|
DigiKey Part Number | A100359TR-ND - Tape & Reel (TR) A100359CT-ND - Cut Tape (CT) A100359DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2106003-3 |
Description | CONN WIRE IDC 3POS 24AWG SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2106003-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.41700 | ¥94.17 |
25 | ¥9.07040 | ¥226.76 |
50 | ¥8.98320 | ¥449.16 |
100 | ¥8.10640 | ¥810.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥7.84336 | ¥3,529.51 |
900 | ¥7.14222 | ¥6,428.00 |
1,350 | ¥6.39732 | ¥8,636.38 |
3,150 | ¥5.95915 | ¥18,771.32 |
11,250 | ¥5.42293 | ¥61,007.96 |