282843-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
282843-4
282843-4
282843-4

282843-4

DigiKey Part Number
A98086-ND
Manufacturer
Manufacturer Product Number
282843-4
Description
TERM BLK 4P SIDE ENT 10.16MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
282843-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
17.5 A
Voltage
600 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.07000¥23.07
10¥16.50600¥165.06
25¥14.41200¥360.30
50¥13.08880¥654.44
100¥11.98330¥1,198.33
300¥10.63203¥3,189.61
500¥10.14778¥5,073.89
1,000¥9.61093¥9,610.93
5,000¥8.81028¥44,051.40
Manufacturers Standard Package