280268-2 | ||
---|---|---|
DigiKey Part Number | A118132TR-ND - Tape & Reel (TR) A118132CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 280268-2 | |
Description | CONN RING CIRC 10-11AWG CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector Circular 10-11 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 280268-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.027" (0.69mm) | |
Width - Outer Edges | 0.547" (13.90mm) | |
Length - Overall | 1.039" (26.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥3.67500 | ¥36.75 |
25 | ¥3.66160 | ¥91.54 |
50 | ¥3.56900 | ¥178.45 |
100 | ¥3.06090 | ¥306.09 |
250 | ¥2.76904 | ¥692.26 |
500 | ¥2.61504 | ¥1,307.52 |
1,000 | ¥2.29205 | ¥2,292.05 |
2,500 | ¥2.26127 | ¥5,653.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.70496 | ¥10,229.76 |
12,000 | ¥1.58654 | ¥19,038.48 |