42168-2 | ||
---|---|---|
DigiKey Part Number | A100620TR-ND - Tape & Reel (TR) A100620CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 42168-2 | |
Description | CONN SPADE TERM 14-18AWG #8 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-18 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 42168-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.745" (18.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | - | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 42168-2 |
Environmental Information | 42168-2 Statement of Compliance |
HTML Datasheet | 42168 Drawing |
EDA Models | 42168-2 Models |
3D Drawings | 42168-2.pdf |
Product Drawings | 42168 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥2.21100 | ¥22.11 |
25 | ¥2.20480 | ¥55.12 |
50 | ¥2.17700 | ¥108.85 |
100 | ¥2.01120 | ¥201.12 |
250 | ¥1.65320 | ¥413.30 |
500 | ¥1.56150 | ¥780.75 |
1,000 | ¥1.45126 | ¥1,451.26 |
2,500 | ¥1.40535 | ¥3,513.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.13898 | ¥11,389.80 |
30,000 | ¥1.13680 | ¥34,104.00 |
Attribute | Description |
---|---|
Other Names | -42168-2-SI A100620CT 42168-2-ND 421682 A100620TR |
Standard Package | 10,000 |