1-480418-0 | ||
---|---|---|
DigiKey Part Number | A27913-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-480418-0 | |
Description | CONN RCPT HSG 0.205 1POS NATURAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.205" (5.21mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-480418-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.205" (5.21mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.205" (5.21mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.99500 | ¥19.95 |
25 | ¥1.98320 | ¥49.58 |
50 | ¥1.96040 | ¥98.02 |
100 | ¥1.81100 | ¥181.10 |
250 | ¥1.48852 | ¥372.13 |
500 | ¥1.40594 | ¥702.97 |
1,000 | ¥1.30668 | ¥1,306.68 |
2,500 | ¥1.26529 | ¥3,163.22 |