0.205" (5.21mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170179-2

DigiKey Part Number
A131026TR-ND - Tape & Reel (TR)
A131026CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170179-2
Description
CONN QC RCPT 14-18AWG 0.205
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170179-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.618" (15.70mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.205" (5.21mm)
Insulation Diameter
0.130" ~ 0.181" (3.30mm ~ 4.60mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.252" (6.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
42233-2TE Connectivity AMP Connectors82,649A27682CT-ND¥1.34000Similar
In-Stock: 5,816
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥1.10800¥11.08
25¥1.03560¥25.89
50¥0.98740¥49.37
100¥0.93950¥93.95
250¥0.88060¥220.15
500¥0.83824¥419.12
1,000¥0.79822¥798.22
2,500¥0.74820¥1,870.50
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,000¥0.71660¥5,016.20
14,000¥0.68238¥9,553.32
21,000¥0.66313¥13,925.73
35,000¥0.63966¥22,388.10
49,000¥0.62466¥30,608.34
70,000¥0.60915¥42,640.50
Manufacturers Standard Package