
42233-2 | |
|---|---|
DigiKey Part Number | A27682TR-ND - Tape & Reel (TR) A27682CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42233-2 |
Description | CONN QC RCPT 14-18AWG 0.205 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42233-2 Models |
Category | Length - Overall 0.615" (15.62mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.205" (5.21mm) | Insulation Diameter 0.130" ~ 0.180" (3.30mm ~ 4.57mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.34000 | ¥1.34 |
| 10 | ¥1.11900 | ¥11.19 |
| 25 | ¥1.04920 | ¥26.23 |
| 50 | ¥1.00100 | ¥50.05 |
| 100 | ¥0.95260 | ¥95.26 |
| 250 | ¥0.89276 | ¥223.19 |
| 500 | ¥0.84998 | ¥424.99 |
| 1,000 | ¥0.80925 | ¥809.25 |
| 2,500 | ¥0.75852 | ¥1,896.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 16,000 | ¥0.68532 | ¥10,965.12 |
| 32,000 | ¥0.65262 | ¥20,883.84 |
| 48,000 | ¥0.63422 | ¥30,442.56 |
| 80,000 | ¥0.61178 | ¥48,942.40 |
| 112,000 | ¥0.59744 | ¥66,913.28 |


