
2334100-2 | |
|---|---|
DigiKey Part Number | 17-2334100-2-ND |
Manufacturer | |
Manufacturer Product Number | 2334100-2 |
Description | CONN D-SUB PLUG 15POS CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2334100-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.11000 | ¥39.11 |
| 10 | ¥33.24300 | ¥332.43 |
| 25 | ¥31.15600 | ¥778.90 |
| 50 | ¥29.66740 | ¥1,483.37 |
| 100 | ¥28.25010 | ¥2,825.01 |
| 250 | ¥26.48144 | ¥6,620.36 |
| 500 | ¥25.21804 | ¥12,609.02 |
| 1,000 | ¥24.01516 | ¥24,015.16 |
| 2,500 | ¥22.61686 | ¥56,542.15 |






