2321920-2 | |
---|---|
DigiKey Part Number | 17-2321920-2-ND |
Manufacturer | |
Manufacturer Product Number | 2321920-2 |
Description | PERIMETER SEAL PLUG HOUSING 2PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Signal Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2321920-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 2 | |
For Use With/Related Products | Signal Double Lock Series | |
Features | Lubricated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.64100 | ¥16.41 |
25 | ¥1.63880 | ¥40.97 |
50 | ¥1.61680 | ¥80.84 |
100 | ¥1.49430 | ¥149.43 |
250 | ¥1.22812 | ¥307.03 |
500 | ¥1.20124 | ¥600.62 |