59060-1-S-02-A | ||
---|---|---|
DigiKey Part Number | 59060-1-S-02-A-ND | |
Manufacturer | ||
Manufacturer Product Number | 59060-1-S-02-A | |
Description | SENSOR REED SW SPST-NO W LEADS | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 12.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.68000 | ¥107.68 |
10 | ¥85.24300 | ¥852.43 |
25 | ¥80.75680 | ¥2,018.92 |
100 | ¥69.54070 | ¥6,954.07 |
500 | ¥65.05424 | ¥32,527.12 |
1,000 | ¥61.68936 | ¥61,689.36 |