57060-000 | ||
---|---|---|
DigiKey Part Number | F7985-ND | |
Manufacturer | ||
Manufacturer Product Number | 57060-000 | |
Description | MAGNET 0.315"DIA X 1.42"L PLASTC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 59060 Magnet 0.315" Dia x 1.42" L (8.00mm x 36.0mm) Plastic Housing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Use With/Related Products | 59060 | |
Housing Material | Plastic | |
Material - Magnet | Alnico 5 (AlNiCo) | |
Package / Case | Cylinder, Threaded | |
Size | 0.315" Dia x 1.42" L (8.00mm x 36.0mm) | |
Operating Temperature | 105°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.46000 | ¥149.46 |
10 | ¥118.31800 | ¥1,183.18 |
25 | ¥112.09080 | ¥2,802.27 |
100 | ¥96.52230 | ¥9,652.23 |
500 | ¥90.29480 | ¥45,147.40 |