2299805-3 | ||
---|---|---|
DigiKey Part Number | A125210-ND | |
Manufacturer | ||
Manufacturer Product Number | 2299805-3 | |
Description | NRW BACK PLATE ASSY,SOCKET P0,ST | |
Customer Reference | ||
Detailed Description | Connector Backplate For LGA 3647 Sockets | |
Datasheet | Datasheet | |
EDA/CAD Models | 2299805-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Accessory Type | Backplate | |
For Use With/Related Products | LGA 3647 Sockets | |
Body Material | Steel | |
Body Finish | Nickel | |
Color | Silver | |
Features | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.26000 | ¥138.26 |
12 | ¥135.35250 | ¥1,624.23 |
36 | ¥131.75500 | ¥4,743.18 |
84 | ¥125.27607 | ¥10,523.19 |
240 | ¥113.03621 | ¥27,128.69 |
444 | ¥112.31628 | ¥49,868.43 |