2299806-1 | ||
---|---|---|
DigiKey Part Number | A125207-ND | |
Manufacturer | ||
Manufacturer Product Number | 2299806-1 | |
Description | NRW NON-FABRIC CARRIER, SOCKET P | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Carrier For LGA 3647 Sockets | |
Datasheet | Datasheet | |
EDA/CAD Models | 2299806-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Carrier | |
For Use With/Related Products | LGA 3647 Sockets | |
Body Material | Thermoplastic | |
Body Finish | - | |
Color | Black | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.02000 | ¥26.02 |
10 | ¥22.75500 | ¥227.55 |
25 | ¥22.16200 | ¥554.05 |
168 | ¥20.97839 | ¥3,524.37 |