2299805-1 | ||
---|---|---|
DigiKey Part Number | A125206-ND | |
Manufacturer | ||
Manufacturer Product Number | 2299805-1 | |
Description | NRW BACK PLATE ASSY,SOCKET P0,ST | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Backplate For LGA 3647 Sockets | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Backplate | |
For Use With/Related Products | LGA 3647 Sockets | |
Body Material | Steel | |
Body Finish | Nickel | |
Color | Silver | |
Features | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.20000 | ¥115.20 |
12 | ¥112.80833 | ¥1,353.70 |
36 | ¥109.80944 | ¥3,953.14 |
84 | ¥104.40845 | ¥8,770.31 |
240 | ¥94.20758 | ¥22,609.82 |
444 | ¥93.60743 | ¥41,561.70 |
948 | ¥81.60654 | ¥77,363.00 |