2-2822979-3 | ||
---|---|---|
DigiKey Part Number | A124403-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2822979-3 | |
Description | CONN SOCKET LGA 3647POS GOLD | |
Customer Reference | ||
Detailed Description | 3647 Pos LGA Socket Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2822979-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | LGA | |
Number of Positions or Pins (Grid) | 3647 | |
Pitch - Mating | 0.039" (1.00mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.034" (0.86mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥599.77000 | ¥599.77 |
12 | ¥495.05750 | ¥5,940.69 |
36 | ¥460.15000 | ¥16,565.40 |
84 | ¥434.76214 | ¥36,520.02 |