2298721-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2298721-9

DigiKey Part Number
17-2298721-9-ND
Manufacturer
Manufacturer Product Number
2298721-9
Description
4POS,MATE-AX,SOC HSG ASSY,180DEG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Housing For SMB, Fakra Female Contacts
Datasheet
 Datasheet
EDA/CAD Models
2298721-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
SMB, Fakra
Accessory Type
Housing
For Use With/Related Products
SMB, Fakra Female Contacts
Body Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Body Finish
-
Features
4 Positions, Code Z
Color
Blue
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥6.10000¥61.00
25¥5.72120¥143.03
50¥5.44600¥272.30
100¥5.18590¥518.59
250¥4.86112¥1,215.28
500¥4.62878¥2,314.39
1,000¥4.40773¥4,407.73
2,500¥4.13175¥10,329.38