226537-4 | ||
---|---|---|
DigiKey Part Number | 226537-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 226537-4 | |
Description | CONN PIN GOLD CRIMP | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp Coaxial | |
Datasheet | Datasheet | |
EDA/CAD Models | 226537-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥124.99552 | ¥62,497.76 |