202648-4 | ||
---|---|---|
DigiKey Part Number | 202648-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 202648-4 | |
Description | CONN PLUG HSG 11POS BLK IN-LINE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 11 Position Housing for Male Pins Connector Black Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 202648-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 11 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥528.20578 | ¥47,538.52 |