
2205067-3 | |
|---|---|
DigiKey Part Number | A123304-ND |
Manufacturer | |
Manufacturer Product Number | 2205067-3 |
Description | CABLE ASSEMBLY HEADER WTW 18POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 18 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.47000 | ¥40.47 |
| 10 | ¥34.35700 | ¥343.57 |
| 25 | ¥32.20200 | ¥805.05 |
| 50 | ¥30.66340 | ¥1,533.17 |
| 100 | ¥29.19820 | ¥2,919.82 |
| 250 | ¥27.37036 | ¥6,842.59 |
| 500 | ¥26.06420 | ¥13,032.10 |
| 1,000 | ¥24.82128 | ¥24,821.28 |
| 2,500 | ¥23.38309 | ¥58,457.72 |











