2204446-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2204446-2
2204446-2
2204446-2
2204446-2

2204446-2

DigiKey Part Number
A124470-ND
Manufacturer
Manufacturer Product Number
2204446-2
Description
CONN HDR MULT-BEAM 23POS EDGE MT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
23 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
2204446-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Multi-Beam
Number of Positions
23
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
15 Signal, 8 Power
Features
Board Guide
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥282.32000¥282.32
20¥228.46850¥4,569.37
40¥217.56725¥8,702.69
60¥211.43617¥12,686.17
100¥203.95780¥20,395.78
260¥196.50038¥51,090.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,137In Stock
Ships from WEC