
2187726-1 | |
|---|---|
DigiKey Part Number | 17-2187726-1-ND |
Manufacturer | |
Manufacturer Product Number | 2187726-1 |
Description | SW PIR HDR BP, 92OHM, 4X6 OEW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Header, Male Pins and Blades Through Hole Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2187726-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Dual Beam, Center | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.154" (3.90mm) | |
Number of Rows | 4 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.94000 | ¥115.94 |
| 22 | ¥93.17045 | ¥2,049.75 |
| 44 | ¥88.72182 | ¥3,903.76 |
| 66 | ¥86.21909 | ¥5,690.46 |
| 110 | ¥83.16818 | ¥9,148.50 |
| 264 | ¥78.18989 | ¥20,642.13 |
| 506 | ¥74.68577 | ¥37,791.00 |
| 1,012 | ¥74.21616 | ¥75,106.75 |











