2170752-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2170752-6
TE Connectivity High Speed Pluggable I/O Solutions | Digi-Key Daily
TE Connectivity 5G Communication | Digi-Key Daily

2170752-7

DigiKey Part Number
2170752-7-ND
Manufacturer
Manufacturer Product Number
2170752-7
Description
CONN ZQSFP+ CAGE W/HSINK R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2170752-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage with Heat Sink
Connector Type
ZQSFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 191 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
288¥115.39507¥33,233.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

191In Stock
Ships from WEC