
213845-1 | |
|---|---|
DigiKey Part Number | A100535TR-ND - Tape & Reel (TR) A100535CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 213845-1 |
Description | CONN PIN 12-14AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 12-14 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213845-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.56000 | ¥45.56 |
| 10 | ¥38.73400 | ¥387.34 |
| 25 | ¥36.30280 | ¥907.57 |
| 50 | ¥34.56800 | ¥1,728.40 |
| 100 | ¥32.91740 | ¥3,291.74 |
| 250 | ¥30.93668 | ¥7,734.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥25.83477 | ¥38,752.15 |
| 3,000 | ¥25.27507 | ¥75,825.21 |



















