cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

212518-1

DigiKey Part Number
212518-1-ND
Manufacturer
Manufacturer Product Number
212518-1
Description
CONN D-SUB HOUSING RCPT 17POS
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 17 (12 + 5 Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
212518-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
17 (12 + 5 Coax or Power)
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C) - 17W5
Contact Type
Signal and Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 321 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥183.59353¥55,078.06
Manufacturers Standard Package

Other Suppliers on DigiKey

321In Stock
Ships from WEC