2118651-1 | ||
---|---|---|
DigiKey Part Number | 17-2118651-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2118651-1 | |
Description | CBL ASSY UMCC IPEX PL-PL 5.512" | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), IPEX MHF1 to U.FL (UMCC), IPEX MHF1 1.13mm OD Coaxial Cable 5.512" (140.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2118651-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | U.FL (UMCC), IPEX MHF1 to U.FL (UMCC), IPEX MHF1 | |
1st Connector | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.512" (140.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.66000 | ¥14.66 |
10 | ¥13.39600 | ¥133.96 |
25 | ¥12.99720 | ¥324.93 |
50 | ¥12.86660 | ¥643.33 |
100 | ¥11.94260 | ¥1,194.26 |
250 | ¥11.74496 | ¥2,936.24 |
500 | ¥10.68902 | ¥5,344.51 |
1,000 | ¥9.56742 | ¥9,567.42 |
2,500 | ¥8.84158 | ¥22,103.95 |