211076-1 | ||
---|---|---|
DigiKey Part Number | A29205-ND | |
Manufacturer | ||
Manufacturer Product Number | 211076-1 | |
Description | CONN PWR LOCK HSG 1POS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 Rectangular Connectors - Housings Self Mating Black or Red | |
Datasheet | Datasheet | |
EDA/CAD Models | 211076-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Locking Ramp | |
Color | Black or Red | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.32000 | ¥22.32 |
10 | ¥19.91300 | ¥199.13 |
100 | ¥17.99190 | ¥1,799.19 |
1,000 | ¥14.55537 | ¥14,555.37 |
5,000 | ¥12.83703 | ¥64,185.15 |