207377-1 | ||
---|---|---|
DigiKey Part Number | A29209-ND | |
Manufacturer | ||
Manufacturer Product Number | 207377-1 | |
Description | CONN PLUG HSG 6POS 5.00MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Plug Black or Red 0.197" (5.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 207377-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Latch Holder | |
Color | Black or Red | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
10 | ¥28.77000 | ¥287.70 |
250 | ¥25.39780 | ¥6,349.45 |
1,000 | ¥20.99348 | ¥20,993.48 |