206518-2 | ||
---|---|---|
DigiKey Part Number | 206518-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 206518-2 | |
Description | CONN ADAPTER 4P-4P M-M PNL MNT | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Circular Connector Standard 4/4 Male Pins/Male Pins Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 206518-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 11-4 | |
Shell Size - Insert (Convert To) | 11-4 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | 600VAC/DC | |
Operating Temperature | -55°C ~ 105°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,296 | ¥290.88074 | ¥376,981.44 |