2041517-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2041517-1
2041517-1_Bottom

2041517-1

DigiKey Part Number
A118097TR-ND - Tape & Reel (TR)
A118097CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2041517-1
Description
CONN RCPT USB2.0 MINI B VERT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2041517-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Phosphor Bronze
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.97000¥35.97
10¥30.55600¥305.56
25¥28.64200¥716.05
50¥27.27260¥1,363.63
100¥25.97020¥2,597.02
250¥24.34460¥6,086.15
500¥23.18276¥11,591.38
1,000¥22.07705¥22,077.05
2,500¥20.69623¥51,740.57
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
24,000¥9.14209¥219,410.16