2029112-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029112-3

DigiKey Part Number
A112983-ND
Manufacturer
Manufacturer Product Number
2029112-3
Description
CONN RCPT HSG 3POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2029112-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,283
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥3.09300¥30.93
25¥2.90080¥72.52
50¥2.76200¥138.10
100¥2.63050¥263.05
250¥2.46564¥616.41
500¥2.34770¥1,173.85
1,000¥2.23548¥2,235.48
3,000¥2.06869¥6,206.07
Manufacturers Standard Package