201359-3 | |
---|---|
DigiKey Part Number | 201359-3-ND |
Manufacturer | |
Manufacturer Product Number | 201359-3 |
Description | CONN 26POS BLUE PNL MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Blue Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 201359-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 26 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
760 | ¥200.81409 | ¥152,618.71 |