2013499-1 | ||
---|---|---|
DigiKey Part Number | A107962TR-ND - Tape & Reel (TR) A107962CT-ND - Cut Tape (CT) A107962DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2013499-1 | |
Description | CONN RCPT USB2.0 MICRO B SMD R/A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2013499-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.21608 | ¥8,216.08 |
3,000 | ¥7.59283 | ¥22,778.49 |
5,000 | ¥7.36618 | ¥36,830.90 |
10,000 | ¥7.01274 | ¥70,127.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.50100 | ¥115.01 |
25 | ¥11.16160 | ¥279.04 |
50 | ¥11.04980 | ¥552.49 |
100 | ¥10.25590 | ¥1,025.59 |
250 | ¥10.08600 | ¥2,521.50 |
500 | ¥9.17936 | ¥4,589.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥13.31600 | ¥133.16 |
25 | ¥12.75080 | ¥318.77 |
50 | ¥12.46500 | ¥623.25 |
100 | ¥11.89940 | ¥1,189.94 |
250 | ¥10.76608 | ¥2,691.52 |
500 | ¥9.91608 | ¥4,958.04 |