PHDMI2FR4Z | |
---|---|
DigiKey Part Number | 1727-7821-2-ND - Tape & Reel (TR) 1727-7821-1-ND - Cut Tape (CT) 1727-7821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHDMI2FR4Z |
Description | TVS DIODE 3VC DFN2510A-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.34pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.68280 | ¥67.07 |
100 | ¥2.14510 | ¥214.51 |
250 | ¥1.99192 | ¥497.98 |
500 | ¥1.68554 | ¥842.77 |
1,000 | ¥1.30241 | ¥1,302.41 |
2,500 | ¥1.18750 | ¥2,968.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.11089 | ¥5,554.45 |
10,000 | ¥1.03427 | ¥10,342.70 |
25,000 | ¥0.98065 | ¥24,516.25 |
50,000 | ¥0.95766 | ¥47,883.00 |