



LTM4675EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4675EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4675EY#PBF |
Description | DC DC CNVRTR 0.5-5.5V 0.5-5.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 5.5V 0.5 ~ 5.5V 9A, 9A 4.5V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4675EY#PBF Models |
Category | Voltage - Output 2 0.5 ~ 5.5V |
Mfr | Current - Output (Max) 9A, 9A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 108-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.63" L x 0.47" W x 0.14" H (16.0mm x 12.0mm x 3.5mm) |
Voltage - Input (Max) 17V | Supplier Device Package 108-BGA (16x11.9) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥462.04000 | ¥462.04 |
| 5 | ¥444.86000 | ¥2,224.30 |
| 10 | ¥437.63200 | ¥4,376.32 |
| 25 | ¥428.24680 | ¥10,706.17 |
| 50 | ¥421.27360 | ¥21,063.68 |
| 112 | ¥413.29455 | ¥46,288.99 |






