2007277-1 | ||
---|---|---|
DigiKey Part Number | A139171-ND | |
Manufacturer | ||
Manufacturer Product Number | 2007277-1 | |
Description | CONN SFP+ CAGE W/HSINK PRESS RA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Position SFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2007277-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.99000 | ¥160.99 |
10 | ¥157.60200 | ¥1,576.02 |
25 | ¥153.41440 | ¥3,835.36 |
80 | ¥145.86838 | ¥11,669.47 |
240 | ¥131.61708 | ¥31,588.10 |
440 | ¥130.77868 | ¥57,542.62 |